Bahco 17 mm 1/2 in Drive Impact Socket, 28mm length
- RS Stock No.:
- 164-447
- Mfr. Part No.:
- K7800M-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 164-447
- Mfr. Part No.:
- K7800M-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | IN, Metric | |
| Product Type | Impact Socket | |
| Socket Size | 17 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1/2in | |
| Material | Steel | |
| Overall Length | 28mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure IN, Metric | ||
Product Type Impact Socket | ||
Socket Size 17 mm | ||
Socket Type Hexagon | ||
Drive Size 1/2in | ||
Material Steel | ||
Overall Length 28mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Ultrashort Impact Socket with 17 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed for quick and effective use in various applications requiring precision and durability. Crafted from high-performance alloy steel, this socket not only withstands high torque but also ensures longevity through its phosphate finish, enhancing corrosion resistance. Designed with safety in mind, the inclusion of clamping springs helps to maximise operational safety while you work. Whether you're a professional tradesperson or a keen DIY enthusiast, this socket is engineered to deliver outstanding performance, making it an essential component for heavy-duty machinery applications.
1/2 inch square drive for quick and easy tool attachment
Ultrashort design facilitates access in tight spaces
17 mm hex profile for a secure fit and optimal torque
Related links
- Bahco 19 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 10 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 13 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 14 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 15 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 21 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 28mm length
