Bahco 13 mm 1/2 in Drive Impact Socket, 28mm length

Subtotal (1 unit)*

€6.26

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.26

*price indicative

RS Stock No.:
164-645
Mfr. Part No.:
K7800M-13
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

13 mm

Socket Type

Hexagon

Drive Size

1/2in

Material

Steel

Overall Length

28mm

Finish

Phosphate

Standards/Approvals

Exempt from RoHS

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/2" Square Drive Ultrashort Impact Socket with 13 mm Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is expertly designed for quick and effective use in various applications requiring precision and durability. Crafted from high-performance alloy steel, this socket not only withstands high torque but also ensures longevity through its phosphate finish, enhancing corrosion resistance. Designed with safety in mind, the inclusion of clamping springs helps to maximise operational safety while you work. Whether you're a professional tradesperson or a keen DIY enthusiast, this socket is engineered to deliver outstanding performance, making it an essential component for heavy-duty machinery applications.

1/2 inch square drive for quick and easy tool attachment

Ultrashort design facilitates access in tight spaces

13 mm hex profile for a secure fit and optimal torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy