Bahco 33 mm 3/4 in Drive Impact Socket, 57mm length
- RS Stock No.:
- 164-459
- Mfr. Part No.:
- K8901M-33
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€39.20
(exc. VAT)
€48.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.20 |
*price indicative
- RS Stock No.:
- 164-459
- Mfr. Part No.:
- K8901M-33
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric, IN | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 33 mm | |
| Drive Size | 3/4in | |
| Material | Steel | |
| Overall Length | 57mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 1174, DIN 3129, DIN 3121-H 20, ISO 2725 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric, IN | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 33 mm | ||
Drive Size 3/4in | ||
Material Steel | ||
Overall Length 57mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 1174, DIN 3129, DIN 3121-H 20, ISO 2725 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Impact Socket with 33 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket boasts is a crucial addition to any professional's toolkit. The phosphate finish not only enhances resistance to corrosion but also provides a sleek, professional look. Constructed from high-performance alloy steel, it adheres to strict industrial standards, ensuring reliability you can count on in any workshop. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents.
Designed to be used with machines
Complies with DIN 3121-H 20 and ISO 1174 standards for universal compatibility
Dynamic-Drive profile enhances gripping power and reduces the risk of rounding off fasteners
3/4 inch square drive for quick and easy tool
Related links
- Bahco 33 mm 3/4 in Drive Deep Impact Socket, 95mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 38 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 33 mm 1 in Drive Deep Impact Socket, 100mm length
- BETA 33 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 33 mm 19.05 mm Drive Impact Socket, 57mm length
