Bahco 34 mm 19.05 mm Drive Impact Socket, 57mm length
- RS Stock No.:
- 717-7208
- Mfr. Part No.:
- K8901M-34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 717-7208
- Mfr. Part No.:
- K8901M-34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 34 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 34 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 57mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 32 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 38 mm 19.05 mm Drive Impact Socket, 57mm length
- BETA 34 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 34 mm 19.05 mm Drive Impact Socket, 57mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 95mm length
- BETA 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
