Bahco 55 mm 1→1/2 in Drive Deep Impact Socket, 127mm length
- RS Stock No.:
- 164-461
- Mfr. Part No.:
- K9806M-55
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€440.57
(exc. VAT)
€541.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.57 |
*price indicative
- RS Stock No.:
- 164-461
- Mfr. Part No.:
- K9806M-55
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Size | 55 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 127mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-H 40, DIN 3129, ISO 2725, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Size 55 mm | ||
Socket Type Hexagon | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 127mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-H 40, DIN 3129, ISO 2725, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Deep Impact Socket with 55 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Dynamic drive profile to protect nuts and screws from unnecessary wear and damage
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachm
Related links
- Bahco 3-9/16 in 1→1/2 in Drive Impact Socket, 127mm length
- Bahco 3-1/2 in 1→1/2 in Drive Impact Socket, 127mm length
- Bahco 55 mm 1 in Drive Impact Socket, 110mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- Bahco 55 mm 19.05 mm Drive Impact Socket, 72mm length
- Bahco 55 mm 1 in Drive Impact Socket, 86mm length
- Bahco 110 mm 1→1/2 in Drive Deep Impact Socket, 196.9mm length
- Bahco 75 mm 1→1/2 in Drive Deep Impact Socket, 149mm length
