Bahco 17 mm 3/8 in Drive Impact Socket, 29mm length
- RS Stock No.:
- 164-723
- Mfr. Part No.:
- K7401M-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.53 |
*price indicative
- RS Stock No.:
- 164-723
- Mfr. Part No.:
- K7401M-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 17 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 29mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, ISO 2725, DIN 3121-F ISO 1174 (Drive standard) | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 17 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 29mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, ISO 2725, DIN 3121-F ISO 1174 (Drive standard) | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 17 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 18 mm 3/8 in Drive Impact Socket, 29mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 17 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 30mm Overall
