Bahco 115 mm 1→1/2 in Drive Deep Impact Socket, 203.2mm length
- RS Stock No.:
- 164-752
- Mfr. Part No.:
- K9806M-115
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,621.42
(exc. VAT)
€1,994.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,621.42 |
*price indicative
- RS Stock No.:
- 164-752
- Mfr. Part No.:
- K9806M-115
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 115 mm | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 203.2mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, ISO 1174 (Drive standard), DIN 3129, DIN 3121-H 40 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 115 mm | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 203.2mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, ISO 1174 (Drive standard), DIN 3129, DIN 3121-H 40 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Deep Impact Socket with 115 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Dynamic drive profile to protect nuts and screws from unnecessary wear and damage
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachm
Related links
- Bahco 115 mm 1→1/2 in Drive Impact Socket, 140mm length
- Bahco 110 mm 1→1/2 in Drive Deep Impact Socket, 196.9mm length
- Bahco 55 mm 1→1/2 in Drive Deep Impact Socket, 127mm length
- Bahco 75 mm 1→1/2 in Drive Deep Impact Socket, 149mm length
- Bahco 80 mm 1→1/2 in Drive Deep Impact Socket, 158.8mm length
- Bahco 50 mm 1→1/2 in Drive Deep Impact Socket, 120mm length
- Bahco 41 mm 1→1/2 in Drive Deep Impact Socket, 107mm length
- Bahco 90 mm 1→1/2 in Drive Deep Impact Socket, 165mm length
