Bahco 46 mm 1→1/2 in Drive Deep Impact Socket, 112mm length
- RS Stock No.:
- 164-754
- Mfr. Part No.:
- K9806M-46
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€449.38
(exc. VAT)
€552.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.38 |
*price indicative
- RS Stock No.:
- 164-754
- Mfr. Part No.:
- K9806M-46
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 46 mm | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 112mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, ISO 1174, DIN 3129, DIN 3121-H 40 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 46 mm | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 112mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, ISO 1174, DIN 3129, DIN 3121-H 40 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Deep Impact Socket with 46 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Dynamic drive profile to protect nuts and screws from unnecessary wear and damage
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachm
Related links
- Bahco 46 mm 3/4 in Drive Deep Impact Socket, 95.2mm length
- Bahco 2-3/4 in 1→1/2 in Drive Impact Socket, 112mm length
- Bahco 46 mm 1 in Drive Impact Socket, 110mm length
- Bahco 46 mm 1 in Drive Impact Socket, 75mm length
- Bahco 46 mm 19.05 mm Drive Impact Socket, 62mm length
- Bahco 110 mm 1→1/2 in Drive Deep Impact Socket, 196.9mm length
- Bahco 55 mm 1→1/2 in Drive Deep Impact Socket, 127mm length
- Bahco 75 mm 1→1/2 in Drive Deep Impact Socket, 149mm length
