DeWALT 18 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 172-975
- Mfr. Part No.:
- DT7536-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.74 |
*price indicative
- RS Stock No.:
- 172-975
- Mfr. Part No.:
- DT7536-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 18 mm | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Standard Impact Socket | ||
Socket Size 18 mm | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1/2 inch Shallow Impact Socket 18mm is designed with a 6 point convex pattern for increased durability. Suitable for use with both pneumatic and battery-powered impact wrenches, this socket ensures industrial-grade performance and reliability. Whether you're a professional tradesperson or a DIY enthusiast, this impact socket is a must-have in your toolkit for various applications.
6 point convex pattern for increased durability
Compatible with pneumatic and battery-powered impact wrenches
Industrial tested and approved for reliability
18mm size for versatile use in different applications
Easy to clean and maintain for long-lasting performance
Related links
- DeWALT 12 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 16 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 21 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 38mm length
