DeWALT 21 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 173-068
- Mfr. Part No.:
- DT7539-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 173-068
- Mfr. Part No.:
- DT7539-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 21 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 21 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1/2 inch Shallow Impact Socket 21mm is designed for industrial use with both pneumatic and battery-powered impact wrenches, featuring a 6 point convex pattern for increased durability. It is a versatile and reliable tool suitable for various applications, making it a must-have in any toolkit.
6 point convex pattern for increased durability
Compatible with both pneumatic and battery-powered impact wrenches
Shallow design for easy access to tight spaces
High-quality construction for long-lasting performance
Related links
- Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 21 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38mm length
