Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-902
- Mfr. Part No.:
- 920515AN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 809-902
- Mfr. Part No.:
- 920515AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 21 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 21 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-quality tool designed to provide secure connections for power tool applications. This socket is crafted for durability and ease of identification during use.
Retention groove for secure ball detent connection
Made from chrome molybdenum for enhanced strength
Black phosphate finish allows for easy identification as an impact socket
1/2 inch Drive ANSI Regular Impact Socket size 21mm
Compliant with ANSI standard for reliability
Net weight of 123g ensures manageable handling
Metric measurement with dimensions of 38mm in length
Related links
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 in Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 in Drive Impact Socket, 37mm length
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools 21 mm 12.7 mm Drive Impact Socket, 31mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
