DeWALT 13 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 173-449
- Mfr. Part No.:
- DT7531-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.65 |
*price indicative
- RS Stock No.:
- 173-449
- Mfr. Part No.:
- DT7531-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 13 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 13 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1/2 inch Shallow Impact Socket 13mm is designed for use with industrial tested and approved on both pneumatic and battery powered impact wrenches. With a 6 point convex pattern for increased durability, this impact socket is a must-have for any professional mechanic or DIY enthusiast.
6 point convex pattern for increased durability
For use with industrial tested and approved on both pneumatic and battery powered impact wrenches
Compatible with 1/2 inch drive impact wrenches
13mm socket size for versatility in various applications
Easy to clean design for hassle-free maintenance
Related links
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- Wera 13 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38mm length
