DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 173-431
- Mfr. Part No.:
- DT7547-QZ
- Manufacturer:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-431
- Mfr. Part No.:
- DT7547-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep Impact Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT impact socket is a 13mm 1/2 inch deep socket that is impact rated, making it durable and reliable for heavy-duty tasks. The cleanable N/A design ensures easy maintenance, while the 13mm diameter and 1/2 inch fitment make it compatible with a variety of tools. Ideal for professional use, this socket is a must-have in any toolkit.
Impact rated for durability and reliability
Deep socket design for accessing tight spaces
Cleanable N/A for easy maintenance
13mm diameter for versatile use
1/2 inch fitment for compatibility with a range of tools
Related links
- DeWALT 13 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 13 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 16 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78mm length
