SAM 21 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 208-652
- Mfr. Part No.:
- NC-21-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.33 |
*price indicative
- RS Stock No.:
- 208-652
- Mfr. Part No.:
- NC-21-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 21 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 21 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NC-21-L
The SAM Outillage 3/4 inch long hexagonal impact socket is expertly engineered for demanding industrial and automotive tasks. Designed to handle high torque from impact machines, it ensures exceptional performance and reliability. The socket features a secure locking mechanism for enhanced safety and seamless operation. Built to endure rigorous conditions, it offers precise dimensions for versatile compatibility with various equipment.
Designed to withstand the high torque demands of impact machines
Features a unique locking mechanism for improved security during use
Crafted for both industrial and automotive applications
Robust construction ideal for heavy-duty tasks
Precise dimensions ensure compatibility with various equipment
Related links
- SAM 21 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 17 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 90mm length
