SAM 58 mm 1 in Drive Impact Socket, 84mm length
- RS Stock No.:
- 208-662
- Mfr. Part No.:
- NM-58
- Manufacturer:
- SAM
Subtotal (1 unit)*
€133.85
(exc. VAT)
€164.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.85 |
*price indicative
- RS Stock No.:
- 208-662
- Mfr. Part No.:
- NM-58
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 58 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 84mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 58 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 84mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-58
The SAM Outillage 1 inch short hexagonal impact socket is built for durability in high-demand automotive and industrial tasks. It effectively handles the high torque from impact tools while maintaining precision and reliability. Its burnished finish enhances its longevity and appearance. With a secure ring and pin locking mechanism, this socket ensures a dependable fit, making it a valuable tool for professionals seeking performance and quality.
Engineered to endure high-impact forces and high torque
Burnished finish for improved durability and aesthetics
Ring and pin locking mechanism for a secure fit
Optimized for use with impact tools ensuring efficiency
Related links
- SAM 55 mm 1 in Drive Impact Socket, 84mm length
- Gedore 1 in 1 in Drive Impact Socket, 84mm length
- Teng Tools 55 mm 1 Drive Impact Socket, 84mm length
- Bahco 50 mm 1→1/2 in Drive Impact Socket, 84mm length
- Bahco 2-1/4 in 1 in Drive Impact Socket, 84mm length
- Bahco 2-3/16 in 1 in Drive Impact Socket, 84mm length
- Bahco 2-5/16 in 1 in Drive Impact Socket, 84mm length
- SAM 265mm Overall, Metal Handle
