SAM 55 mm 1 in Drive Impact Socket, 84mm length
- RS Stock No.:
- 221-2324
- Mfr. Part No.:
- NM-55
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 221-2324
- Mfr. Part No.:
- NM-55
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 55 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 84mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 55 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 84mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 55 mm 1 in Drive Impact Socket, 105mm length
- SAM 58 mm 1 in Drive Impact Socket, 84mm length
- Teng Tools 55 mm 1 Drive Impact Socket, 84mm length
- Gedore 1 in 1 in Drive Impact Socket, 84mm length
- Bahco 50 mm 1→1/2 in Drive Impact Socket, 84mm length
- Bahco 2-1/4 in 1 in Drive Impact Socket, 84mm length
- Bahco 2-3/16 in 1 in Drive Impact Socket, 84mm length
- Bahco 2-5/16 in 1 in Drive Impact Socket, 84mm length
