SAM 24 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-449
- Mfr. Part No.:
- NM-24-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 209-449
- Mfr. Part No.:
- NM-24-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | DIN 3129, NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 24 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals DIN 3129, NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-24-L
The SAM Outillage 1 inch long impact socket is built for durability and high performance in industrial and automotive settings. Engineered for use with impact machines, it combines strength with a secure fit to tackle demanding tasks effectively. The unique locking mechanism ensures a stable connection to accessories, reducing the risk of slippage. Designed to handle the high forces typical of impact tools, this socket offers reliability and longevity. Its adherence to international standards guarantees top-notch quality and performance.
Withstands high-stress applications in industrial and automotive environments
Secure locking mechanism prevents slippage during use
Resists wear ensuring long-lasting reliability
Complies with rigorous industry standards for dependable performance
Lightweight yet robust design facilitates easy handling
Related links
- SAM 24 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 30 mm 1 in Drive Impact Socket, 90mm length
- SAM 35 mm 1 in Drive Impact Socket, 90mm length
- SAM 27 mm 1 in Drive Impact Socket, 90mm length
- SAM 34 mm 1 in Drive Impact Socket, 90mm length
- SAM 22 mm 1 in Drive Impact Socket, 90mm length
- SAM 29 mm 1 in Drive Impact Socket, 90mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 80mm length
