SAM 27 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-451
- Mfr. Part No.:
- NM-27-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 209-451
- Mfr. Part No.:
- NM-27-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | DIN 3129, NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 27 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals DIN 3129, NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-27-L
The SAM Outillage 1 inch long impact socket is designed for optimal performance in demanding industrial and automotive environments. Its durable construction withstands the rigorous conditions of impact machinery, ensuring consistent reliability. The socket features a cross shank locking mechanism that secures it firmly, enhancing safety and efficiency during heavy-duty tasks. With high-quality materials and precise specifications, this socket combines functionality and ease of use for confident operation across various applications.
Designed for both industrial and automotive applications
Robust construction to handle high-impact forces
Cross shank locking mechanism ensures secure attachment
Compact size allows access to tight and confined spaces
Manufactured to meet rigorous international standards
Related links
- SAM 27 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 24 mm 1 in Drive Impact Socket, 90mm length
- SAM 30 mm 1 in Drive Impact Socket, 90mm length
- SAM 35 mm 1 in Drive Impact Socket, 90mm length
- SAM 34 mm 1 in Drive Impact Socket, 90mm length
- SAM 22 mm 1 in Drive Impact Socket, 90mm length
- SAM 29 mm 1 in Drive Impact Socket, 90mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 80mm length
