SAM 9 mm 1/4 in Drive Impact Socket, 23mm length

Subtotal (1 unit)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.09

*price indicative

RS Stock No.:
209-559
Mfr. Part No.:
NR-9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

9 mm

Socket Type

Deep Impact Socket

Drive Size

1/4in

Number of Pieces

1

Overall Length

23mm

Finish

Burnished

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NR-9


The SAM Outillage 1/4 inch short hexagonal impact socket is expertly engineered for demanding tasks in industrial and automotive settings. Built to handle the high torque from impact machines, this socket ensures a reliable and secure connection for tackling tough jobs. Its durable design, featuring a robust locking mechanism, provides stability and confidence during use. The compact size enhances handling and storage, while adherence to strict industry standards guarantees top performance and safety.

Engineered for high torque and impact resistance

Locking mechanism ensures stable and secure connections

Compact size for easy handling and storage

Complies with rigorous industry standards

Lightweight design minimizes user fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy