SAM 10 mm 1/4 in Drive Impact Socket, 23mm length

Subtotal (1 unit)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.09

*price indicative

RS Stock No.:
209-560
Mfr. Part No.:
NR-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

10 mm

Drive Size

1/4in

Number of Pieces

1

Overall Length

23mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NR-10


The SAM Outillage 1/4 inch short hexagonal impact socket is designed for precision and durability in industrial and automotive settings. Engineered to handle the high forces of impact tools, this socket provides reliable performance and a secure fit. Its robust construction and locking mechanism prevent slippage, ensuring efficient operation. Ideal for professionals who require a dependable tool, this impact socket combines strength with usability for effective results.

Hexagonal design optimizes grip and torque

Built to withstand high-impact forces for extended tool life

Lightweight construction for ease of use

Compatible with various impact machines for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy