SAM 29 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-231
- Mfr. Part No.:
- 19171-29M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€78.80
(exc. VAT)
€96.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.80 |
*price indicative
- RS Stock No.:
- 210-231
- Mfr. Part No.:
- 19171-29M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 29 mm | ||
Drive Size 1in | ||
Standards/Approvals NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-29M
The SAM Outillage long impact socket 1 inch extra slim combines precision with durability for demanding tasks. Its extra-thin profile allows easy access to confined spaces while providing superior torque. The burnished finish ensures long-lasting performance and resistance to wear. Designed to meet rigorous industry standards, this socket is a reliable choice for automotive and industrial applications.
Extra-thin design for enhanced access in tight spaces
Burnished finish for increased durability and reduced wear
Complies with industry standards for safety and reliability
Lightweight construction for ease of use and maneuverability
Guaranteed performance under normal conditions for user confidence
Related links
- SAM 29 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 29 mm 1 in Drive Impact Socket
- SAM 29 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 29 mm 1 in Drive Impact Socket, 62mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 53mm length
- SAM 29 mm 1 in Drive Impact Socket, 90mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 32 mm 1 in Drive Impact Socket
