SAM 32 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-236
- Mfr. Part No.:
- 19171-32M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€80.29
(exc. VAT)
€98.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.29 |
*price indicative
- RS Stock No.:
- 210-236
- Mfr. Part No.:
- 19171-32M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO1711-2, NF ISO2725-2, RoHS, NF ISO1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 32 mm | ||
Drive Size 1in | ||
Standards/Approvals NF ISO1711-2, NF ISO2725-2, RoHS, NF ISO1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-32M
The SAM Outillage long impact socket features an extra-slim design that excels in tight spaces, delivering precise torque for tough fasteners. Its burnished finish offers durability and resistance to corrosion, making it a reliable choice for demanding tasks. Adhering to strict industry standards, it ensures high-quality performance and longevity. Lightweight and user-friendly, this socket is ideal for both professional and DIY projects, enhancing efficiency and maintaining a clean work environment.
Extra-thin profile for access in tight spaces
Burnished finish enhances durability and corrosion resistance
Complies with NF ISO1174-2 and NF ISO1711-2 standards
Lightweight for easy handling during extended use
Ensures a secure fit and superior grip on fasteners
