SAM 16mm, 1/2 in Drive Impact Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-557
Mfr. Part No.:
19144-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

16mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

Torx Bit

RoHS Status: Exempt

COO (Country of Origin):
TW

19144-16


The SAM Outillage Torx socket female excels with its robust design, tailored for impact machinery and high-stress conditions. Featuring a secure pin and ring locking system, it guarantees a stable fit for reliable use. Its burnished finish not only extends the tool's life but also enhances resistance to wear. Ideal for automotive applications, this socket combines durability with precision, making it a must-have for both professionals and enthusiasts. Quality assured, it offers dependable performance for every task.

Designed specifically for impact machinery
Secure locking mechanism ensures reliable performance
Burnished finish offers wear resistance and longevity
Lightweight construction improves ease of use
Complies with quality standards for automotive tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy