SAM 12mm, 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-554
- Mfr. Part No.:
- 19144-12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-554
- Mfr. Part No.:
- 19144-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19144-12
The SAM Outillage Torx socket female excels in demanding automotive and industrial tasks with its robust, impact-ready design. Featuring a burnished finish, it offers both durability and a sleek look. The secure locking mechanism ensures a tight fit to prevent slippage, while its compatibility with electric and pneumatic tools enhances versatility. Designed to meet rigorous standards, this socket delivers consistent performance and longevity, making it a reliable choice for professionals.
Optimized for impact machines ensuring high performance
Secure locking mechanism prevents slippage
Burnished finish for enhanced durability and appearance
Maximum wear resistance for prolonged product life
Compatible with electric and pneumatic screwdrivers
Secure locking mechanism prevents slippage
Burnished finish for enhanced durability and appearance
Maximum wear resistance for prolonged product life
Compatible with electric and pneumatic screwdrivers
Related links
- SAM 14mm, 1/2 in Drive Impact Socket
- SAM 16mm, 1/2 in Drive Impact Socket
- SAM 20 mm 1/2 in Drive Impact Socket
- SAM 18 mm 1/2 in Drive Impact Socket
- SAM 10 mm 1/2 in Drive Impact Socket
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 12mm 28 mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 78mm length
