SAM 32 mm 1 in Drive Impact Socket
- RS Stock No.:
- 211-653
- Mfr. Part No.:
- 19170-32
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-653
- Mfr. Part No.:
- 19170-32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 32 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Finish | Burnished | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 32 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Finish Burnished | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19170-32
The SAM Outillage short impact socket offers exceptional durability for industrial tasks. Its burnished finish minimizes friction, enhancing performance during high-torque applications. This socket is built to endure rigorous use while providing a balance of weight and strength for easy handling. Ideal for both workshop and on-site use, it is a crucial tool for professionals seeking reliable performance.
Engineered for heavy-duty use ensuring long-lasting durability
Burnished finish reduces friction and wear for smoother operation
Ideal for professionals needing reliable and high-performance tools
Designed to withstand high torque settings effortlessly
Lightweight yet resilient with balancing strength and ease of handling
Related links
- SAM 32 mm 1 in Drive Impact Socket
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 1 in 32 mm Drive Impact Socket
- SAM 32 mm 12.7 mm Drive Impact Socket, 80mm length
- RS PRO 32 mm 1 in Drive Impact Socket
- SAM 32 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 8-Piece 1 in Hexagon Impact Socket
