SAM 30 mm 1 in Drive Impact Socket
- RS Stock No.:
- 211-652
- Mfr. Part No.:
- 19170-30
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-652
- Mfr. Part No.:
- 19170-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 30 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 30 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19170-30
The SAM Outillage short impact socket blends durability with precision for efficient performance. Its burnished finish ensures resistance to wear, while the lightweight design makes it easy to handle. Ideal for both professional and DIY tasks, this socket enhances productivity in automotive and mechanical applications.
Burnished finish enhances durability and wear resistance
Designed for optimal performance with impact wrenches
Lightweight at 660g for easy handling
Guaranteed without time limit under normal conditions
Compact design for convenient storage and transport
Related links
- SAM 30 mm 1 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 1 in Drive Impact Socket, 90mm length
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 53mm length
- SAM 30 mm 3/4 in Drive Impact Socket
- SAM 30 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 30 mm 17 mm Drive Impact Socket, 38mm length
