RS PRO 36 mm 1 in Drive Impact Socket, 65mm length
- RS Stock No.:
- 460-110
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.61
(exc. VAT)
€24.12
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.61 |
*price indicative
- RS Stock No.:
- 460-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 36 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 65mm | |
| Finish | Black | |
| Standards/Approvals | DIN 3121-H 25 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 36 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 65mm | ||
Finish Black | ||
Standards/Approvals DIN 3121-H 25 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1 in Drive Impact Socket, 36 mm, Chrome Molybdenum Steel
The RS PRO 1 in Drive Impact Socket is designed for heavy-duty industrial applications, particularly in automotive repair and mechanical settings. This robust socket is compatible with both pneumatic and electric impact wrenches, making it an essential tool for efficiently handling wheel nuts and other demanding tasks.
Features and Benefits
Made of chrome molybdenum steel: Ensures durability and long-lasting performance
Square drive 1/2: Provides a secure fit for impact wrenches
Hex socket head: Offers precise engagement with fasteners
Black finish: Provides corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical engineering
Industrial maintenance
Additional Information
For your safety, use the impact socket with appropriate rings and pins. Reinforced design especially suited for wheel nuts.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom 36 mm 1 in Drive Impact Socket, 65mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Facom 38 mm 1 in Drive Impact Socket, 65mm length
- RS PRO 36 mm 1 in Drive Impact Socket
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length
- Bosch 36 mm 1 in Drive Impact Socket, 75mm length
- Bahco 36 mm 1 in Drive Impact Socket, 110mm length
