Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length

Image representative of range

Subtotal (1 unit)*

€46.81

(exc. VAT)

€57.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.81

*price indicative

RS Stock No.:
602-752
Mfr. Part No.:
1956485
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Type

Impact

Socket Size

3/4 in

Drive Size

3/4in

Number of Pieces

1

Material

Special Steel

Overall Length

65mm

Finish

Manganese Phosphated

Standards/Approvals

ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Impact socket is expertly designed for in-hex screws, providing exceptional performance in machine-operated applications. Crafted from Gedore special steel with a robust manganese-phosphated surface, this socket guarantees durability and resistance to wear. With a square drive configuration conforming to DIN 3121 - H 20 and ISO 1174 standards, it ensures a reliable fit for various tools. Weighing in at a net weight of 0.495 kg, it strikes a perfect balance between heft and manageability, making it an essential addition to any professional toolkit. The meticulous engineering of the socket allows for precise engagement with fasteners, making your tasks more efficient and effective.

Square drive designed to DIN 3121 H 20 and ISO 1174 for compatibility and reliability

Constructed from high quality GEDORE special steel for enhanced durability

Manganese phosphated surface for improved corrosion resistance and longevity

Perfectly designed for machine operated applications, ensuring smooth operation

Effective for a range of industrial applications, especially with in hex screws

Backup circlip and pin included for enhanced functionality and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy