RS PRO 17 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 460-117
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 460-117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3120-C12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3120-C12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 in Drive Impact Socket, 17 mm, Chrome Molybdenum Steel
The RS PRO 1/2 inch drive impact socket is designed for a variety of automotive repair and mechanical applications. It is used with pneumatic and electric impact wrenches to deliver reliable performance and durability.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting use in demanding environments
Square Drive 1/2: Compatible with a wide range of impact wrenches for versatile use
Hex Socket Head: Provides a secure fit and reduces the risk of rounding fasteners
Black Finish: Offers corrosion resistance, extending the life of the socket
Applications
Automotive repair
Mechanical maintenance
Construction
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 17 mm
Socket Type: Standard Impact Socket
Imperial or Metric: Metric
Overall Length: 38 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom 17 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Wera 17 x 38 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38mm length
