RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-094
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 354 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.63 |
*price indicative
- RS Stock No.:
- 460-094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Long Impact Socket, 17 mm, Chrome Molybdenum Steel
The RS PRO 1/2 inch Drive Long Impact Socket is designed for demanding automotive repair and mechanical applications. This deep impact socket is ideal for use with pneumatic and electric impact wrenches, providing reliable performance in industrial settings. Its reinforced design makes it particularly suitable for handling wheel nuts efficiently.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square drive 1/2: Compatible with a wide range of impact wrenches
Hex Socket Head: Provides a secure fit and reduces slippage
Deep socket: Allows access to recessed fasteners
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
Drive Type: 6 Point Socket
Socket Size: 17 mm
Socket Type: Deep Impact Socket
Imperial or Metric: Metric
Drive Size: 1/2 in
Socket Head Type: 6 Point
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78mm length
