Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 602-758
- Mfr. Part No.:
- 6284170
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.80 |
*price indicative
- RS Stock No.:
- 602-758
- Mfr. Part No.:
- 6284170
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket 3/4 inch hexagon, long pattern is designed for machine-operated applications, making it Ideal for professionals using both electric and Air tools. Crafted from high-quality steel with a burnished finish, this Durable socket meets DIN 3121 - H 20 and ISO 1174 standards. Its robust construction ensures reliable performance in demanding tasks, while the square drive allows for a secure fit with commonly used tools. The socket's efficient design includes a working length of 90 mm and an operating depth of 16.5 mm, optimising functionality in tight spaces. With a net weight of 0.644 kg, it's lightweight yet capable of withstanding significant stress, ensuring longevity and smooth operation.
Machine operated design enhances versatility for various power tools
Square drive to DIN 3121 H 20 and ISO 1174 standards ensures compatibility with industry tools
Constructed from steel with a burnished finish for enhanced durability
Efficient 90 mm working length maximises access in confined areas
Designed to withstand rigorous use, providing long lasting reliability
Backup circlip and pin included, ensuring a complete solution for users
Related links
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- Bahco 1-3/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-1/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 13/16 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-3/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 7/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
- Bahco 1-5/16 in 3/4 in Drive Deep Impact Socket, 90mm length
