Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 608-565
- Mfr. Part No.:
- 6284250
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€62.95
(exc. VAT)
€77.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.95 |
*price indicative
- RS Stock No.:
- 608-565
- Mfr. Part No.:
- 6284250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket 3/4 inch is engineered for machine-operated applications, making it the Ideal choice for both electric and Air tools. Designed with a square drive that adheres to DIN 3121 - H 20 and ISO 1174 standards, this socket ensures compatibility and reliability across a range of professional tasks. Crafted from Durable burnished steel, it offers superior strength and longevity, allowing you to tackle tough jobs with confidence. The thoughtfully designed article features a total length of 90 mm and an operating depth of 17 mm, optimising both efficiency and performance during use. This socket is a must-have addition to any toolkit, promising to deliver on the demands of high-quality mechanical work.
Machine operated design accommodates both electric and Air tools
Square drive conforming to DIN 3121 H 20 and ISO 1174 for universal compatibility
Manufactured from burnished steel for enhanced durability and resistance to wear
Total length of 90 mm provides adequate reach for a variety of applications
Operating depth of 17 mm ensures suitability for a wide range of fastening tasks
Includes one backup circlip and pin for added convenience and utility
Designed specifically for professional grade performance, enhancing workflow efficiency
Width across flats of 32 mm allows for better grip and handling during use
Related links
- Gedore 3/4 in 3/4 in Drive Impact Socket, 90mm length
- Bahco 1-3/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-1/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Facom 21 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 17 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 23 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 46 mm 3/4 in Drive Impact Socket, 90mm length
