Gedore 3/4 in 3/4 in Drive Impact Socket, 56mm length
- RS Stock No.:
- 608-572
- Mfr. Part No.:
- 6282710
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€41.79
(exc. VAT)
€51.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.79 |
*price indicative
- RS Stock No.:
- 608-572
- Mfr. Part No.:
- 6282710
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 56mm | |
| Finish | Gun Metal | |
| Standards/Approvals | ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 56mm | ||
Finish Gun Metal | ||
Standards/Approvals ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket delivers exceptional performance and durability for both professional and home mechanics. Designed in accordance with DIN 3129 and ISO 2725-2 standards, this robust device is compatible with all standard electric and Air tools, ensuring versatility in various applications. With a square drive to DIN 3121 - H 20 and ISO 1174 specifications, it guarantees a secure fit and reliable performance under pressure. Constructed from burnished steel, this impact socket boasts a gun-metal finish for added longevity, making it an essential tool for any workshop. Its practical design and optimal dimensions cater to standard requirements, elevating your toolkit to meet demanding tasks with confidence.
Designed to meet stringent DIN 3129 and ISO 2725 2 standards for superior functionality
Compatible with all standard electric and Air tools for versatile application
Features a square drive to DIN 3121 H 20 and ISO 1174 for a secure fit
Constructed from high quality burnished steel for durability and resilience
Optimal width across flats of 36 mm enables effective torque application
Tested for a minimum test torque of 2200 Nm, ensuring reliable performance in heavy duty tasks
Compact design with a total length of 56 mm, making it suitable for confined spaces
Related links
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 56mm length
- Teng Tools 33 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 34 mm 3/4 in Drive Impact Socket, 56mm length
- Bahco 1-3/8 in 3/4 in Drive Impact Socket, 56mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 35 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 32 mm 3/4 in Drive Impact Socket, 56mm length
