BETA Impact Socket, 195mm length
- RS Stock No.:
- 616-766
- Mfr. Part No.:
- 720/C12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€206.56
(exc. VAT)
€254.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.56 |
*price indicative
- RS Stock No.:
- 616-766
- Mfr. Part No.:
- 720/C12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Standard | |
| Number of Pieces | 12 | |
| Overall Length | 195mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Standard | ||
Number of Pieces 12 | ||
Overall Length 195mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Impact socket is a high-performance tool designed for use with impact wrenches in automotive, industrial and construction settings. Engineered for durability and precision, it features a phosphated finish to resist corrosion and ensure long-lasting performance. Available in various sizes and configurations, it meets international standards for professional-grade reliability.
Made from high strength steel for impact resistance
Phosphated surface for enhanced corrosion protection
Available in standard, long, slim and bi hex series
Related links
- BETA 1/2 in Drive Impact Socket, 195mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 6-Piece 1/2 in 6 Point Impact Socket
- BETA 22 mm 19.05 mm Drive Impact Socket, 100mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 22 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 15 mm 12.7 mm Drive Impact Socket, 38mm length
