BETA 6-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 225-0233
- Mfr. Part No.:
- 720/C6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€115.60
(exc. VAT)
€142.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.60 |
*price indicative
- RS Stock No.:
- 225-0233
- Mfr. Part No.:
- 720/C6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 6 | |
| Socket Type | 6 Point | |
| Overall Length | 195mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 6 | ||
Socket Type 6 Point | ||
Overall Length 195mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 720/ C6 impact socket set of standard series 1/2 inch drive has 6 pieces of size ranging from 13mm to 24mm in case. They are long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- BETA 6-Piece 1/2 in Impact Impact Socket
- BETA 10-Piece 3/8 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- DeWALT 17-Piece 1/2 in 6 Point Impact Socket
- SAM 14-Piece 1/2 in 6 Point Impact Socket
- Facom 27-Piece 1/2 in 6 Point Impact Socket
