SAM 15 mm 1/2 in Drive Impact Socket, 80mm length

Subtotal (1 unit)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.94

*price indicative

RS Stock No.:
667-140
Mfr. Part No.:
NS-15-L
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

15 mm

Drive Size

1/2in

Number of Pieces

1

Overall Length

80mm

Standards/Approvals

NF ISO 2725-2

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Socket is designed for enhanced durability and reliability in industrial and automotive applications. This precision-engineered socket is crafted to withstand the rigours of impact tools, ensuring that it effectively channels power without compromising on performance. Ideal for professional use, it features a secure locking mechanism that prevents accidental disconnection during operation. With a thoughtful design that caters to both functionality and ease of use, it is an essential addition to any toolkit, providing users with confidence and efficiency in their tasks.

Engineered to resist damage from impact machines ensuring longevity

Locking mechanism securely attaches socket to accessories enhancing safety

Compatible with various electric and pneumatic tools for versatile usage

Constructed with precision to fit hexagonal nuts and bolts seamlessly

Lightweight design allows for easy handling without compromising strength

Guarantee without time limit on tools used under normal conditions

Adheres to key standards including NF ISO 1711 1 and NF ISO 1174 2 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy