Teng Tools 8 mm 1/4 in Drive Impact Socket, 25mm length

Subtotal (1 unit)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.56

*price indicative

RS Stock No.:
808-951
Mfr. Part No.:
960508-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

8 mm

Socket Type

Regular, 6 Point

Drive Size

1/4in

Material

Chrome Molybdenum

Overall Length

25mm

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW

Teng Tools 1/4" Impact Socket ANSI Metric 8mm - 960508-C


ANSI standard design with retention groove for ball detent that secures the connection of the socket to the drive end
Chrome molybdenum for use with power tools
Black phosphate finish for easy identification as an impact socket accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy