Teng Tools 12 mm 12.7 mm Drive Impact Socket, 25mm length

Subtotal (1 unit)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.70

*price indicative

RS Stock No.:
198-1752
Mfr. Part No.:
920512N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

12 mm

Socket Type

Hexagon

Drive Size

12.7mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

25mm

Finish

Black

Standards/Approvals

DIN

Drive Type

Square

RoHS Status: Exempt

The Teng Tools 920512N series is a 1/2" drive regular 6 point impact socket. It has ring and pin fixing hole on the female end to secure the socket to the air gun. It also has black phosphate finish for easy identification as an impact socket accessory.

DIN standard design for use with a retaining pin and ring

Chrome molybdenum for use with power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy