Teng Tools 27 mm 1 Drive Impact Socket, 58mm length

Image representative of range

Subtotal (1 unit)*

€47.38

(exc. VAT)

€58.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.38

*price indicative

RS Stock No.:
810-202
Mfr. Part No.:
910527
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Millimetre

Socket Size

27 mm

Socket Type

6 Point

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

58mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed to handle tough applications with ease, featuring a Durable construction and a dedicated fit for power tools. Its distinct design meets industry standards for reliability and performance.

DIN standard design ensures compatibility with retaining pin and ring

Constructed from chrome molybdenum for enhanced durability under heavy use

Black phosphate finish aids easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end for secure socket application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy