Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-801
- Mfr. Part No.:
- 910627
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€111.51
(exc. VAT)
€137.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.51 |
*price indicative
- RS Stock No.:
- 809-801
- Mfr. Part No.:
- 910627
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 27 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 27 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a deep thinwall design, specifically engineered for accessing recessed areas with ease. Its construction ensures compatibility with power tools while maintaining durability and efficiency in demanding environments.
Thin wall design for reaching into recesses
Constructed to DIN standards for reliability
Made from chrome molybdenum for enhanced durability
Black phosphate finish for easy identification as an impact socket accessory
Related links
- Teng Tools 27 mm 1 Drive Impact Socket, 58mm length
- Teng Tools 27 mm 1/2 in Drive Impact Socket, 45mm length
- Teng Tools 27 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 27 mm 3/4 in Drive Impact Socket, 54mm length
- Teng Tools 27 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
