Teng Tools 21 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

€17.76

(exc. VAT)

€21.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.76

*price indicative

RS Stock No.:
810-232
Mfr. Part No.:
920621AN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

6 Point

Socket Size

21 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed for heavy-duty applications, providing secure connection and reliability for power tool use. It is engineered to meet ANSI standards, ensuring professional-grade performance in demanding environments.

Constructed from Durable chrome molybdenum material for prolonged use with power tools

Features a retention groove for secure connection to the drive end

Designed with a black phosphate finish for easy identification as an impact socket

Meets ANSI standards, ensuring high-quality performance in various tasks

Related links