Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 810-521
- Mfr. Part No.:
- 980510-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 810-521
- Mfr. Part No.:
- 980510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 10 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 10 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a precision-engineered accessory designed for use with power tools. Its robust construction ensures a secure connection and reliable performance for various maintenance applications.
ANSI standard design features a retention groove for secure socket connection
Crafted from chrome molybdenum for enhanced durability and power tool compatibility
Black phosphate finish allows for easy identification as an impact socket accessory
Regular 3/8 inch drive, Ideal for a range of automotive and engineering tasks
Related links
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Facom 7/16 in 3/8 in Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 1/4 mm Drive Impact Socket, 25mm length
