Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
808-959
Mfr. Part No.:
980512-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

11 mm

Socket Type

6 Point

Drive Size

3/8

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

29.5mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Impact Socket is designed for use with power tools, offering precision and reliability for various applications. Its robust construction ensures optimal performance in demanding environments.

ANSI standard design includes a retention groove for secure attachment to drive ends

Manufactured from chrome molybdenum for durability and compatibility with power tools

Finished in black phosphate for easy identification as an impact socket accessory

3/8 inch drive format guarantees versatility across a range of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy