- RS Stock No.:
- 194-7910
- Mfr. Part No.:
- B-66846
- Manufacturer:
- Makita
240 In stock for delivery within 2 working days
Added
Price Each
€3.57
(exc. VAT)
€4.39
(inc. VAT)
Units | Per unit |
1 + | €3.57 |
- RS Stock No.:
- 194-7910
- Mfr. Part No.:
- B-66846
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMPACT BLACK NUTSETTER 10 MM (B-66846)
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Material | Alloy Steel |
Overall Length | 50 mm |
Drive Size | 1/4 in |
Drive Type | Hex |