- RS Stock No.:
- 194-7917
- Mfr. Part No.:
- B-66896
- Manufacturer:
- Makita
85 In stock for delivery within 2 working days
Added
Price 1 Set
€41.19
(exc. VAT)
€50.66
(inc. VAT)
Set(s) | Per Set |
1 + | €41.19 |
- RS Stock No.:
- 194-7917
- Mfr. Part No.:
- B-66896
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
1 x Screw Guide Holder 3x Magnetic Nutsetter (6, 8, 10mm) 1 x Magnetic Bit Holder 6 x 1/4"HSS Twist Drill (2.5, 3, 3.5, 4, 4.5, 5mm) 16 x 25mm Screw Bits 6 x 50mm Screw Bits
Specifications
Attribute | Value |
---|---|
Type | Drill and Screwdriver Bit Set |
Drive Size | 1/4 in |
Drive Type | Hexagon |