SAM 13 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 221-2333
- Mfr. Part No.:
- NS-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 221-2333
- Mfr. Part No.:
- NS-13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 13 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 13 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 13 mm 12.7 mm Drive Impact Socket, 80mm length
- Facom 20.64 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 25 mm 13 mm Drive Impact Socket, 38mm length
- Facom 13 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 8 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 22 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 21 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 38mm length
