Facom 20.64 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 236-0658
- Mfr. Part No.:
- NS.13/16A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.81
(exc. VAT)
€29.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.81 |
*price indicative
- RS Stock No.:
- 236-0658
- Mfr. Part No.:
- NS.13/16A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 20.64 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Standard Impact Socket | ||
Socket Size 20.64 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom NS.A series of 1/2 inch drive inch 6-point impact sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.
Hexagonal Impact Socket
Size is 13/16 inch
Related links
- Facom 14.29 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 17.46 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 11.11 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 23.81 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 16 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 20.64 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 13 mm 12.7 mm Drive Impact Socket, 38mm length
