SAM 15 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 221-2338
- Mfr. Part No.:
- NS-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 221-2338
- Mfr. Part No.:
- NS-15
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 15 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 15 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- Facom 23.81 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 30 mm 15 mm Drive Impact Socket, 38mm length
- Facom 15 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 15 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 23 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 9 mm 12.7 mm Drive Impact Socket, 38mm length
