BETA 8 mm 12.7 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 225-0231
- Mfr. Part No.:
- 720 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.19
(exc. VAT)
€13.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.19 |
*price indicative
- RS Stock No.:
- 225-0231
- Mfr. Part No.:
- 720 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 8 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 8 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 720 8mm size impact socket standard series has 1/2 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 32 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 9 mm 12.7 mm Drive Impact Socket, 50mm length
- BETA 36 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 35 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 34 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 50mm length
