BETA 31.75 mm 12.7 mm Drive Impact Socket, 42mm length
- RS Stock No.:
- 225-0237
- Mfr. Part No.:
- 720AS 1.1/4
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0237
- Mfr. Part No.:
- 720AS 1.1/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 31.75 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 42mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 31.75 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 42mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 720AS 1.1/4 inch size impact socket standard series has 1/2 inch drive. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 28.58 mm 12.7 mm Drive Impact Socket, 42mm length
- Facom 26 mm 12.7 mm Drive Impact Socket, 42mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40mm length
- Facom 25.4 mm 12.7 mm Drive Deep Impact Socket, 42mm length
- BETA 19.05 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 23 mm 1/2 in Drive Impact Socket, 42mm length
- BETA 12.7 mm 12.7 mm Drive Impact Socket, 38mm length
